Location: 
All Products

Laird Technologies MI0603M121R-10

Laird Technologies - MI0603M121R-10 - EMI Ferrite Chip Bead,  0603,  2500MA,  120 Ohms @100MHz,  DCR Max 0.050Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Laird Technologies EMI Ferrite Chip Bead, 0603, 2500MA, 120 Ohms @100MHz, DCR Max 0.050Ohm
Mfr. Part#:
MI0603M121R-10

Allied Stock#: 70065461

 RoHS Compliant Part

 

Resources

View MI0603M121R-10 Datasheet Datasheet

View More from Laird Technologies >>
Pricing (USD) & Availability
Special Pricing
$0.032 (Each)
1$0.032(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.109 (Each)
1$0.109
25$0.089
100$0.077
250$0.069
500$0.062
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MI Series
Case Size: 0603
Current Rating: 2500 mA mA
Frequency, Peak Imp: 420 MHz
Impedance, at 1 GHz: 138 Ohms Ohms
Impedance, at 100 MHz: 120 Ohms Ohms
Impedance, at 25 MHz: 55 Ohms Ohms
Impedance, at 500 MHz: 169 Ohms Ohms
Impedance, Peak: 170 Ohms
Material, Core: MI
Resistance, DC: 0.05 Ohms Ohms
Special Features: Mid Current
Termination: SMD
Type: Core-Solid

Overview

  • Up to 10 Amps (IMAX) Continuous Operating Capability
  • Low DCR
  • Vibration Resistant
  • Rugged Monolithic Construction
  • Small Footprint
  • Excellent Retention Under Bias
  • Superior Impedance vs. Frequency Characteristics
  • Economical
  • Broad Range of Sizes (From EIA 0201 Up to 3312)
  • Broad Range of Impedance Values and Current Ratings
  • Lead Free and RoHS Compliant
  • High Bias Current Resistant (HR) Available
  • Broadband, Low Frequency and High Frequency Chip Beads Available

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.