Laird Performance Materials LI0805G301R-10
EMI Ferrite Chip Bead, 0805, 700MA, 300 Ohms @100MHz, DCR Max 0.20Ohm
Mfr. Part #: LI0805G301R-10 / RS Stock #: 70065480
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20000
$0.11636
200000
$0.11053
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
0805
Core Material
LI
Current Rating
0.7 A
DC Resistance
0.2 Ohms
Frequency, Peak Imp
205 MHz
Impedance at 1 GHz
146 Ohms
Impedance at 100 MHz
300 ohms
Impedance at 25 MHz
124 Ohms
Impedance at 500 MHz
248
Peak Impedance
350 Ohms
Special Features
Low Current
Termination
SMD
Type
Core-Solid