Location: 
All Products

Laird Technologies HZ1206E152R-10

Laird Technologies - HZ1206E152R-10 - EMI Ferrite Chip Bead,  1206,  500MA,  950Ohms @100MHz,  DCR Max 0.30Ohm
Image may be a representation.
See specs for product details.

Laird Technologies EMI Ferrite Chip Bead, 1206, 500MA, 950Ohms @100MHz, DCR Max 0.30Ohm
Mfr. Part#:
HZ1206E152R-10

Allied Stock#: 70065514

 RoHS Compliant Part

 

Resources

View HZ1206E152R-10 Datasheet Datasheet

View More from Laird Technologies >>
Pricing (USD) & Availability
Standard Pricing
$0.068 (Each)
30000$0.068
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30000 |  Multiples Of: 15000

Specifications

Brand/Series: HZ Series
Case Size: 1206
Current Rating: 500 mA mA
Frequency, Peak Imp: 57 MHz
Impedance, at 1 GHz: 57 Ohms Ohms
Impedance, at 100 MHz: 950 Ohms Ohms
Impedance, at 25 MHz: 823 Ohms Ohms
Impedance, at 500 MHz: 188 Ohms Ohms
Impedance, Peak: 1564 Ohms
Material, Core: HZ
Resistance, DC: 0.3 Ohms Ohms
Special Features: High Impedance
Termination: SMD
Type: Core-Solid

Overview

  • Up to 10 Amps (IMAX) Continuous Operating Capability
  • Low DCR
  • Vibration Resistant
  • Rugged Monolithic Construction
  • Small Footprint
  • Excellent Retention Under Bias
  • Superior Impedance vs. Frequency Characteristics
  • Economical
  • Broad Range of Sizes (From EIA 0201 Up to 3312)
  • Broad Range of Impedance Values and Current Ratings
  • Lead Free and RoHS Compliant
  • High Bias Current Resistant (HR) Available
  • Broadband, Low Frequency and High Frequency Chip Beads Available