Location: 
All Products

Laird Technologies HR2220V801R-10

Laird Technologies - HR2220V801R-10 - EMI Ferrite Chip Bead,  2220,  8000MA,  800 Ohms @100MHz,  DCR Max 0.010Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Laird Technologies EMI Ferrite Chip Bead, 2220, 8000MA, 800 Ohms @100MHz, DCR Max 0.010Ohm
Mfr. Part#:
HR2220V801R-10

Allied Stock#: 70065538

 RoHS Compliant Part

 

Resources

View HR2220V801R-10 Datasheet Datasheet

View More from Laird Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2.42 (Each)
1$2.420
25$1.990
100$1.710
250$1.540
500$1.360
Availability

651 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HR Series
Case Size: 2220
Current Rating: 8000 mA mA
Frequency, Peak Imp: 90 MHz
Impedance, at 1 GHz: 75 Ohms Ohms
Impedance, at 100 MHz: 800 Ohms Ohms
Impedance, at 25 MHz: 150 Ohms Ohms
Impedance, at 500 MHz: 125 Ohms Ohms
Impedance, Peak: 910 Ohms
Material, Core: HR
Resistance, DC: 0.01 Ohms Ohms
Special Features: High Retention
Termination: SMD
Type: Core-Solid

Overview

  • Up to 10 Amps (IMAX) Continuous Operating Capability
  • Low DCR
  • Vibration Resistant
  • Rugged Monolithic Construction
  • Small Footprint
  • Excellent Retention Under Bias
  • Superior Impedance vs. Frequency Characteristics
  • Economical
  • Broad Range of Sizes (From EIA 0201 Up to 3312)
  • Broad Range of Impedance Values and Current Ratings
  • Lead Free and RoHS Compliant
  • High Bias Current Resistant (HR) Available
  • Broadband, Low Frequency and High Frequency Chip Beads Available