Location: 
All Products

Laird Technologies 28A0392-0A2

Laird Technologies - 28A0392-0A2 - EMI Ferrite Split/Snap-On Core,  Max ID0.187In,  170 Ohms @100MHz,  Broadband View larger image View larger image
Image may be a representation.
See specs for product details.

Laird Technologies EMI Ferrite Split/Snap-On Core, Max ID0.187In, 170 Ohms @100MHz, Broadband
Mfr. Part#:
28A0392-0A2

Allied Stock#: 70065382

 RoHS Compliant Part

 
View More from Laird Technologies >>
Pricing (USD) & Availability
Standard Pricing
$0.940 (Each)
1$0.940
25$0.770
100$0.630
250$0.530
500$0.480
Availability

6927 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Diameter: 0.187 " "
Color: Black
Impedance, at 100 MHz: 170 Ohms Ohms
Impedance, at 25 MHz: 75 Ohms Ohms
Impedance, at 300 MHz: 320 Ohms Ohms
Material, Core: Ferrite #28 Formulation
Special Features: Black Plastic Snap-On Case
Termination: Cable
Type: Core-Split

Overview



For retrofit and post-assembly operations, Steward, a unit of Laird Technologies offers a selection of “split” cores. Similar in performance to the one piece core designs, these split ferrite cores provide excellent common and differential mode EMI suppression on round cable and wire assemblies. Black or white snap-on cases provide secure closure split cores onto the cable. Plastic case color. White: *0. Black: *2.