All Products

Labinal LLC 8503K5

Labinal LLC - 8503K5 - Switch,  Toggle,  Single Pole,  On-Off-On, 20A,  MS24658-21D,  Flush Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Switch, Toggle, Single Pole, On-Off-On, 20A, MS24658-21D, Flush Screw
Mfr. Part#:

Allied Stock#: 70246651

 RoHS Compliant Part



View 8503K5 Datasheet Datasheet

View More from Labinal LLC >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$40.95 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The 8503 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat. For extra safety this series features a locking actuator. See data sheet for information on what switch locks in what direction.

  • Locking actuator
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Substitute SEMS screws
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • Accessories