Location: 
All Products

Labinal LLC 8503K10

Labinal LLC - 8503K10 - Switch,  MIL-S-3950 ENV. Sealed,  Toggle, MS-24658-22D,  ON-NONE-OFF View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Switch, MIL-S-3950 ENV. Sealed, Toggle, MS-24658-22D, ON-NONE-OFF
Mfr. Part#:
8503K10

Allied Stock#: 70176342

 RoHS Exempt Product

 

Resources

View 8503K10 Datasheet Datasheet

View More from Labinal LLC >>
Pricing (USD) & Availability
Standard Pricing
$38.91 (Each)
1$38.910
10$36.900
25$34.520
50$32.920
100$31.940
250$31.010
Availability

119 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Locking Lever
Contact Form: SPST
Current, Rating: 15 Amps
Mounting Hole Size: 0.48 In.
Mounting Type: Panel
Number of Poles: 1
Number of Positions: 2
Operation: On None Off
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage, Rating: 115 VAC

Overview

The 8503 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat. For extra safety this series features a locking actuator. See data sheet for information on what switch locks in what direction.

Features
  • Locking actuator
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Substitute SEMS screws
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • Accessories