Safran Electrical & Power 8501K4
Switch,Toggle,2 Pole,ON-NONE-ON,15A,115VAC,Sealed,Screw Terminal,MS24524-23
Mfr. Part #: 8501K4 / RS Stock #: 70176372
Price
Qty.
Standard Price
1
$44.56
5
$41.00
10
$37.88
50
$34.31
Additional Inventory
On order:
1150
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Application
Molded in terminal inserts and terminal numbers
Contact Form
DPDT
Current Rating
15 A
Maximum Operating Temperature
71 °C
Minimum Operating Temperature
-65 °C
Mounting Hole Size
0.48 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
2
Operation
ON-NONE-ON
Seal Type
Environment Proof
Termination
Screw Terminal
Type
Toggle
Voltage Rating
115 V
Overview
The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.
Features:
? Environmentally sealed
? 1, 2 and 4 pole circuitry
? 2 and 3 position maintained and momentary action
? Molded-in terminal inserts and terminal numbers
? Bushing 15/32-32 thread
? Temperature range -85 F to + 160F ( -65 C to + 71 C )
? Life: 20,000 operations at rated load. 40,000 operations mechanical life
Options/ Accessories:
? Special mounting hardware
? Mounting hardware furnished assembled
? Terminal screws furnished assembled
? Special circuits
? Panel seal ( Allied# 70155565 )
? Special "3 Cateye" luminous lever attachment
? Lever extensions and attachable tips
? Custom wiring harnesses