All Products

Labinal LLC 8501K18

Labinal LLC - 8501K18 - Switch,  Toggle,  ENV. Sealed,  DOUBLE POLE,  MS-27407-5,  (ON)-ON-ON View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Switch, Toggle, ENV. Sealed, DOUBLE POLE, MS-27407-5, (ON)-ON-ON
Mfr. Part#:

Allied Stock#: 70176347

 RoHS Exempt Product



View 8501K18 Datasheet Datasheet

View More from Labinal LLC >>
Pricing (USD) & Availability
Standard Pricing
$35.01 (Each)

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Actuator Type: Lever
Application: Molded in terminal inserts and terminal numbers
Brand/Series: MS
Contact Form: DP3T
Current Rating: 11Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On On (On)
Seal Type: Environment Proof
Temperature, Operating, Maximum: +71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC


The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses