Location: 
All Products

Labinal LLC 8500K9

Labinal LLC - 8500K9 - Switch,  Toggle,  On-None-Off,  1 Pole,  Meets MIL-S-3950 Requirements,  Sealed View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Switch, Toggle, On-None-Off, 1 Pole, Meets MIL-S-3950 Requirements, Sealed
Mfr. Part#:
8500K9

Allied Stock#: 70176364

 RoHS Exempt Product

 

Resources

View 8500K9 Datasheet Datasheet

View More from Labinal LLC >>
Pricing (USD) & Availability
Standard Pricing
$16.06 (Each)
1$16.060
10$15.230
25$14.250
50$13.590
100$13.180
250$12.800
Availability

1589 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Contact Form: SPST
Current, Rating: 15 Amps
Mounting Hole Size: 0.48 In.
Mounting Type: Panel
Number of Poles: 1
Number of Positions: 2
Operation: On None Off
Standards: UL Recognized, CSA Certified
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage, Rating: 115 VAC

Overview

The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

Features:
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses