Location: 
All Products

Labinal LLC 8500K11

Labinal LLC - 8500K11 - Switch,  MIL-S-3950 ENV. Sealed,  Toggle, MS-24523-30,  OFF-NONE-(ON) View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Switch, MIL-S-3950 ENV. Sealed, Toggle, MS-24523-30, OFF-NONE-(ON)
Mfr. Part#:
8500K11

Allied Stock#: 70176339

 RoHS Exempt Product

 

Resources

View 8500K11 Datasheet Datasheet

View More from Labinal LLC >>
Pricing (USD) & Availability
Standard Pricing
$20.77 (Each)
1$20.770
10$19.700
25$18.430
50$17.580
100$17.050
250$16.560
Availability

873 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Brand/Series: MS
Contact Form: SPST
Current, Rating: 15Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Off None (On)
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage, Rating: 115VAC

Overview

The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

Features:
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses