Location: 
All Products

Labinal LLC 8497K1

Labinal LLC - 8497K1 - Accessory; Switch Guard; Phenolic; Red; Fits 2 Position Toggles; OHM Mount; MS25224-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Labinal LLC Accessory; Switch Guard; Phenolic; Red; Fits 2 Position Toggles; OHM Mount; MS25224-1
Mfr. Part#:
8497K1

Allied Stock#: 70176363

 RoHS Exempt Product

 

Resources

View 8497K1 Datasheet Datasheet

View More from Labinal LLC >>
Pricing (USD) & Availability
Standard Pricing
$12.65 (Each)
1$12.650
10$11.990
25$11.220
50$10.700
100$10.380
250$10.080
Availability

2155 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Guard
Color: Red
Finish: Thermoset Molding
For Use With: 2 position switches
Standards: MS Approved
Type: Switchguard

Overview

Labinal switch guards and shields are for use with their 2 or 3 position toggles. They offer an excellent way to prevent accidental activation of the switch. They come in several colors and several materials. All are spring loaded to either close or lock in open position. See attached data sheet for all models and details to determine which one works best for your application.

Features:
  • For use with Labinal 2 or 3 position toggle switches
  • Lever covers molded in various colors
  • Cover closure transfers toggle lever (see data sheet)
  • Metal and molded covers
  • High impact Thermoset molding
  • Flush and One-Hole Mounted (OHM) mounting styles
  • MS approved and QPL'd per MIL-G-7703
  • Covers molded out of Thermoset molding materials
  • One hole mounting and 3 hole mounting available