Location: 
All Products

L-com Connectivity USBAFT

L-com Connectivity - USBAFT - USB Type A Female Field Termination Connector View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity USB Type A Female Field Termination Connector
Mfr. Part#:
USBAFT

Allied Stock#: 70126510

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$8.62 (Each)
1$8.620
10$8.340
25$8.080
Availability

62 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Current Rating: 5 A
Material, Contact: Brass
Material, Housing: PBT
Primary Type: HD15
Special Features: Field Termination
Type: Socket - Terminal
Voltage Rating: 100 VDC

Overview



L-Com Type A Female Field Termination Connector
Features
  • Used to easily terminate USB A style connectors in the field, no crimping or soldering required
  • Panel mountable using 4-40 screws provided
  • Terminal block allows for simple, quick wiring changes
  • 30 microinch gold plated contacts provide reliable connections with repeated mating cycles
  • Connector: USB A style female
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.