L-com SC902N
2-Way 900 MHz Signal Splitter N-Female Connector
Mfr. Part #: SC902N / RS Stock #: 70126597
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$123.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
N-Female
Frequency
800-1000 MHz GHz
Impedance
50 ohm
Insertion Loss
<0.5 dBi
Number of Ports
3
Power Rating
25 W W
Primary Type
RF Splitter
Weight
0.65 lb
Overview
HyperGain 900 MHz Signal Splitters / Signal Combiners are used for connecting more than one antenna to a single radio. They feature weather-proof construction and can be installed indoors or outdoors. This 2-way splitter can be used with amplified systems since they will pass DC power to all ports.
Note:
To ensure proper operation, any open splitter ports should be terminated with a high quality 50 Ohm terminator. We recommend the Hyperlink ANM-TERM1 0-6 GHz 50 Ohm N-Male Terminator.
This splitter can be mounted to a wall or shelf as well as mast mounted.
Features:
Used to split 900 MHz RF signals
800-1000 MHz frequency range
Industrial grade cast aluminum construction
DC power will pass to all ports
Available with N-Female connectors
Applications:
Compatible with 900 MHz ISM band and 900 MHz cellular applications
Connect more than one antenna to a single radio
Note:
To ensure proper operation, any open splitter ports should be terminated with a high quality 50 Ohm terminator. We recommend the Hyperlink ANM-TERM1 0-6 GHz 50 Ohm N-Male Terminator.
This splitter can be mounted to a wall or shelf as well as mast mounted.
Features:
Applications: