Location: 
All Products

L-com Connectivity RE09U-SM

L-com Connectivity - RE09U-SM - RE, ANT, Omni 2.4GHz 8dBi MAGMNT View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity RE, ANT, Omni 2.4GHz 8dBi MAGMNT
Mfr. Part#:
RE09U-SM

Allied Stock#: 70259339

 RoHS Compliant Part

 

Resources

View RE09U-SM Datasheet Datasheet

View More from L-com Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$101.15 (Each)
1$101.150
10$97.890
25$94.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

This WiFi antenna is ideally suited for applications where 360 degree coverage is desired. This antenna features a weighted magnetic base suitable for use on a tabletop or shelf. It can be used both indoors and outdoors to achieve up to double the range of “rubber-duck” and PC card internal antennas. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4 GHz ISM band and 2.36 GHz CDMA band.

This antenna features a magnetic base with attached 4 foot cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter.

Constructed for all weather operation, the RE09U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the RE09U to be mounted in up or down positions.

This antenna can be installed in up or down positions, and optional antenna mounts are available.

Features:
  • Magnetic base with 4 ft. coax lead
  • Double the range of “rubber-duck” antennas
  • Compact, lightweight design
  • Durable UV-stable fiberglass radome
  • Vented end cap and drain holes in base

    Applications:
  • 2.4 GHz ISM Band & 2.36 GHz CDMA Band
  • IEEE 802.11b/g/n
  • Wireless Video Systems & Multipoint and Mobile Applications
  • Bluetooth®, Public Wireless Hotspot and WiFi