L-com Connectivity RE07U-RSP

L-com Connectivity Antenna, 2.4 GHz 7 dBi, Mobile or Desktop Omni Wireless LAN with Mag. Base
Mfr. Part#:
RE07U-RSP

Allied Stock#: 70126417
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$23.86 (Each)
1$23.860
10$23.060
25$22.320
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

This versatile high performance omnidirection WiFi antenna delivers an impressive 7dBi gain for optimum range and coverage. This omnidirectional antenna is an ideal choice for connecting handhelds and notebooks to public Hot Spots, where the additional gain and optimized antenna placement provide longer range and a more robust link. It is compatible with IEEE 802.11b and 802.11g wireless LAN systems operating in the 2.4GHz ISM band.

The RE07U features a magnetic base that allows it to be either used as a table top antenna or attached to metal surfaces. This antenna features an integral 4 foot low loss cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter.

  • Used to connect handhelds and notebooks to public Hot Spots or home wireless routers
  • Compact design saves valuable space
  • Magnetic base with 4-foot Coaxial Cable provides location mounting flexibility
  • Indoor/outdoor design offers application flexibility
  • Applications: 802.11X, ISM and Bluetooth®

People Also Bought

 Chemicals > Potting Compounds
 Chemicals & Adhesives > Chemical Accessories
 Spacer > Nylon Snap-In


© Allied Electronics, Inc. 2015. All rights reserved.