L-com Connectivity RE05U-RSP

L-com Connectivity Antenna, 2.4 GHz 5 dBi, Mobile or Desktop Omni Wireless LAN with Mag. Base
Mfr. Part#:
RE05U-RSP

Allied Stock#: 70126416
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$21.04 (Each)
1$21.040
10$20.340
25$19.680
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

This HyperLink Technologies's low cost WiFi antenna kit is designed for applications where 360 degree coverage is desired. It can be used indoors or outdoors to achieve greater range than standard "rubber duck" antennas or a PC card's internal antenna. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs and Bluetooth® applications and other systems operating in the 2.4GHz ISM band.
 
The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf.
This antenna features a magnetic base with attached 4 foot min* cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter.

  • Used to connect handhelds and notebooks to public Hot Spots or home wireless routers
  • Compact design saves valuable space
  • Magnetic base with 4-foot Coaxial Cable provides location mounting flexibility
  • Indoor/outdoor design offers application flexibility
  • Applications: 802.11X, ISM and Bluetooth®



© Allied Electronics, Inc. 2015. All rights reserved.