L-com NBW141207-1H0
Weatherproof Windowed Enclosure with Heating System, 14x12x7in, NBW Series
Mfr. Part #: NBW141207-1H0 / RS Stock #: 70270107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$461.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
14 in
Approximate Width
12 in
Cover Locking
Quick Release Latch, Hasp
Cover Mounting
Hinged
Family Name
HyperLink Family
Material
Polyester
Type
Junction Box
Overview
L-com HyperLink Family | NBW Series — 120 VAC Weatherproof Windowed Enclosure with Heating System:
L-com's HyperLink brand 120 VAC NEMA rated enclosures offer 120 Volt AC power to accommodate access points, routers, and other communications equipment that require 120 Volt AC power. Options include vented doors, fans, and heaters for addressing extreme environmental conditions. Enclosure sizes are available in 14" x 10" x 4", 14" x 12" x 7" and 18" x 16" x 8".
Features:
Molded fiberglass reinforced polyester enclosure
Stainless steel quick release latches with padlock hasps
Fully gasketed raised lid & integral mounting flange
NEMA Type 4X / IP65 rated*
Features aluminum mounting plate & 120 VAC Outlets
Applications:
Remote Wireless LAN WiFi equipment installations
Indoor and outdoor installations
Rapid Deployment Installations
Corrosive environments & hotspot applications
Protection of equipment from theft or damage
L-com's HyperLink brand 120 VAC NEMA rated enclosures offer 120 Volt AC power to accommodate access points, routers, and other communications equipment that require 120 Volt AC power. Options include vented doors, fans, and heaters for addressing extreme environmental conditions. Enclosure sizes are available in 14" x 10" x 4", 14" x 12" x 7" and 18" x 16" x 8".
Features:
Applications: