Location: 
All Products

L-com Connectivity NB141207-1HF

L-com Connectivity - NB141207-1HF - Enclosure,  Weatherproof,  14"x12"x7",  110 VAC Mount. Plate,  Fan,  Heater,  NEMA 3 View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Enclosure, Weatherproof, 14"x12"x7", 110 VAC Mount. Plate, Fan, Heater, NEMA 3
Mfr. Part#:
NB141207-1HF

Allied Stock#: 70126427

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$340.00 (Each)
1$340.000
10$329.030
25$318.750
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NB Series
Closure Type: Latch
Color: Gray
Cover Style: Hinged
Dimensions: 14 x 12 x 7 in.
IP Rating: IP65
Material: Polyester
Mounting Type: Wall Mount
NEMA Type: 4X
Size: Medium
Special Features: Continuous hinge;Built in heater or fan
Type: Junction Box

Overview

Start with the Box...



The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release Latch with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray.


Mounting Plate



The aluminum mounting plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more (see mounting plate drawing). With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The plate features four standard surge protected 110 VAC outlets and a terminal strip to supply power to internal equipment.


Hot and Cold Environments




The NB141207-1HF includes a thermostat-controlled 30 W (Max) fan. The high airflow, low noise fan used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fan turns on when the internal temperature rises to 120° F (49° C) and turn off at 90° F (32° C). Like the heater, the cooling fan does not require the use of any of the AC outlets, leaving them all available for your equipment.


The NB141207-1HF also includes a thermostat-controlled 200W heater. The heater turns on when the internal temperature drops to 40° F (4° C) and turn off at 60° F (15° C). The heater does not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heater is required since it is mount underneath the plate.


Lightning Protection


Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications.






  • Used for securing Wi-Fi equipment from Cisco®, Symbol®, D-Link®, HyperLink® and more

  • Fully gasketed raised lid provides protection from the elements

  • Molded Fiberglass reinforced Polyester construction provides durability

  • Fully customized configurations are available to meet your specific application requirements

  • Applications: WLAN, Test equipment, remote controls, medical devices, scientific instruments, alarm and security systems, SCADA systems, telemetry systems and more