Location: 
All Products

L-com Connectivity MD66FF

L-com Connectivity - MD66FF - Adapter,  Mini DIN 6,  Female/female,  gold View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Adapter, Mini DIN 6, Female/female, gold
Mfr. Part#:
MD66FF

Allied Stock#: 70126123

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$10.59 (Each)
1$10.590
10$10.250
25$9.930
Availability

96 can ship immediately.

125 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Housing Type: Metal
Material, Housing: Brass
Mounting Type: Flange
Number of Contacts: 6
Primary Type: DIN
Type: Panel Socket

Overview

Feed-Thru Adaptor, Female / Female
  • Panel and wall plate mountable
    It is used in applications including S-video, computer mice, keyboards and instrumentation.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.