Location: 
All Products

L-com Connectivity HGLN-CAT5-2

L-com Connectivity - HGLN-CAT5-2 - Surge Protector,  Bulkhead,  10/100 Base-T Shielded Cat5,  Power-Over-Ethernet Comp View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Surge Protector, Bulkhead, 10/100 Base-T Shielded Cat5, Power-Over-Ethernet Comp
Mfr. Part#:
HGLN-CAT5-2

Allied Stock#: 70126421

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$52.51 (Each)
1$52.510
10$50.820
25$49.230
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 3.6" L x 1.4" H x 1.2" W
Wire Size: 10 AWG

Overview

Power-Over-Ethernet (PoE) Compatible



The HyperLink Shielded CAT5 Lightning Protector provides lightning and surge protection for CAT5 data applications. The unit is fully compatible with industry-standard IEEE 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE DC power feed.


High speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 15 volts on pins, 1, 2, 3 and 6 and +/- 58 volts on pins 4, 5, 7 and 8. The unit is compatible with both normal and inverted polarity voltage PoE equipment. Most PoE capable equipment is not protected from surges on it's CAT5 cable.


Hyperlink's Shielded CAT5 Lightning Protector is compatible with 10/100 Base-T devices with or without Power-over-Ethernet (PoE) capability, including Wireless Access Points, Access Servers and Outdoor Routers that support Power-over-Ethernet (PoE).


Cisco Compatible


This lightning surge protector is compatible with Cisco Aironet® 1100 and 1200 series access points, DC Injectors and other equipment supporting reverse polarity PoE pinouts.


EMI Noise Suppression


The HGLN-CAT5-2 features shielded RJ45 jacks. This along with the HGLN-CAT5-2's metal housing helps reduce the effects of EMI interference. Additional features include a ground lug and terminal is provided directly on the lightning protector housing providing superior grounding. For maximum protection from lightning on long cable runs, two HGLN-CAT5-2 can be used, one at each end of the cable.


The cast aluminum housing includes integral mounting feet for ease of installation.




  • Used to protect valuable communications equipment

  • Removable gas tube element is easy to replace

  • Bi-directional protection guarantees equipment is protected on both sides

  • High quality construction ensures durability and long life

  • Supports 10/100 Ethernet applications





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.