L-com Connectivity HG913Y-NF

L-com Connectivity Antenna, 900 MHz Yagi, 13 dBi, for ISM, GSM & Wireless LAN, N-Female Conn.
Mfr. Part#:
HG913Y-NF

Allied Stock#: 70126403
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$63.28 (Each)
1$63.280
10$61.170
25$59.200
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Superior Performance

The HyperLink Technologies's HyperGain® HG9013Y High-Performance Yagi Antennas combines high gain with a wide beam-width. They are ideally suited for directional applications in the 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, 900 MHz Cellular, Non Line of Sight (NLOS) applications and point to multi-point systems. External interference of this antenna is minimized due to the excellent front to back ratio. These antennas comes with a 18" coax lead terminated with an N-Female connector. It can be installed for either vertical or horizontal polarization

  • Used for long-range 2.4GHz and 900MHz wireless connectivity
  • Lightweight construction makes these antennas easy to install
  • Heavy-duty mounting bracket guarantees stability
  • DC Short lightning protection safeguards your investment
  • Applications: RFID, ISM, 802.11X, GSM and SCADA



© Allied Electronics, Inc. 2015. All rights reserved.