Location: 
All Products

L-com Connectivity HG908P-NF

L-com Connectivity - HG908P-NF - Antenna,  900 MHz,  8 dBi Flat Patch,  ISM,  GSM,  RFID & Wireless Lan,  12" Coax Lead View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Antenna, 900 MHz, 8 dBi Flat Patch, ISM, GSM, RFID & Wireless Lan, 12" Coax Lead
Mfr. Part#:
HG908P-NF

Allied Stock#: 70126408

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$60.18 (Each)
1$60.180
10$58.240
25$56.420
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Antenna Type: Patch
Connection Type: N-Female
Frequency: 900 MHz
Frequency Range: 902-928 MHz
Gain: 8 dBi
Impedance: 50 Ohms
Power: 25 W

Overview

Only 8.5 inches square!




Superior Performance




This HyperLink Technologies's high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular and RFID applications.


Rugged and Weatherproof




This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts.




  • Used to provide long range wireless connectivity

  • Durable UV-Stable White ABS radome makes these antennas suitable for indoor or outdoor

  • DC Ground lightning protection safeguards your investment

  • Lightweight compact design guarantees ease of installation

  • Applications: RFID, ISM, 802.11X, GSM and SCADA