L-com Connectivity HG903RD-RSP

L-com Connectivity Antenna, 900 MHz 3 dBi RP-SMA Plug "Rubber Duck" Wireless LAN, RP-SMA Plug Conn.
Mfr. Part#:
HG903RD-RSP

Allied Stock#: 70126414
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$12.61 (Each)
1$12.610
10$12.190
25$11.800
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

This HyperLink Technologies's high performance 900MHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as 900MHz cellular applications.
Measuring 8.62" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more.

  • Used to provide broad Omni-Directional Wi-Fi Wireless coverage
  • Many styles to choose from provides design flexibility
  • Flexible Rubber Duck Antenna design ensures durability
  • Tilt and swivel movement models can be used vertically and at virtually any angle
  • Applications: RFID, ISM, 802.11X, GSM and SCADA



© Allied Electronics, Inc. 2015. All rights reserved.