L-com Connectivity HG2415Y-NF

L-com Connectivity Antenna; Wireless; Yagi; 2.4GHz; 15dBi; N Female; 50Ohms
Mfr. Part#:
HG2415Y-NF

Allied Stock#: 70126388
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$63.28 (Each)
1$63.280
10$61.170
25$59.200
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The HyperGain® HG2415Y Radome Enclosed Yagi WiFi Antenna features high gain and a 30° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b and 802.11g wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization.

People Also Bought

 Coaxial/RF Connectors > RF Connectors


© Allied Electronics, Inc. 2015. All rights reserved.