L-com Connectivity HG2415U-PRO

L-com Connectivity Antenna, 2.4 GHz Omnidirectional, 15 dBI, for Wireless LAN, N-Female Conn.
Mfr. Part#:
HG2415U-PRO

Allied Stock#: 70126404
 

Documents

View HG2415U-PRO Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$153.89 (Each)
1$153.890
10$148.760
25$143.960
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Professional Performance

HyperLink Technologies's HyperGain® HG2415U-PRO is a high gain omnidirectional base station WiFi antenna designed and optimized for the 2.4GHz ISM band. This antenna is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other multipoint applications where long range and wide coverage is desired.

This antenna features an integral N-Female connector. The mounting system consists of a pair of steel brackets and 2.7 inch U-bolts, allowing installation on masts up to 2.0 inches in diameter.

  • Designed for multi-point wireless applications requiring wide coverage
  • Rugged industrial grade design means these antennas can stand the test of time
  • Lightweight Fiberglass construction makes installation easy
  • Integral N-Female connector provides fast and easy cable connection
  • Applications: RFID, ISM, 802.11X, GSM and SCADA



© Allied Electronics, Inc. 2015. All rights reserved.