L-com Connectivity HG2405RD-RSP

L-com Connectivity Antenna, 2.4 GHz 5.5 dBi Reverse Polarity-SMA "Rubber Duck" Wireless LAN, SMA
Mfr. Part#:
HG2405RD-RSP

Allied Stock#: 70126413
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$11.56 (Each)
1$11.560
10$11.170
25$10.810
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

This HyperLink Technologies's compact 2.4GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications.

Measuring 8.2" long, this flexible antenna features a tilt-and-swivel reverse-polarity SMA connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others.

Application Note: This antenna is not for use with U.S.Robotics® RP-SMA equipped devices.

  • Used to provide broad Omni-Directional Wi-Fi Wireless coverage
  • Many styles to choose from provides design flexibility
  • Flexible Rubber Duck Antenna design ensures durability
  • Tilt and swivel movement models can be used vertically and at virtually any angle
  • Applications: RFID, ISM, 802.11X, GSM and SCADA



© Allied Electronics, Inc. 2015. All rights reserved.