Location: 
All Products

L-com Connectivity HG2403U-NMO

L-com Connectivity - HG2403U-NMO - 2.4 omin antenna-NMO connector View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity 2.4 omin antenna-NMO connector
Mfr. Part#:
HG2403U-NMO

Allied Stock#: 70249948

 RoHS Compliant Part

 

Resources

View HG2403U-NMO Datasheet Datasheet

View More from L-com Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$36.21 (Each)
1$36.210
10$35.040
25$33.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

This very compact mobile-mount dual band omni antenna is designed to operate in 2.4 GHz or 900 MHz bands and provides broad coverage and 3 dBi gain. The Dual-Band design of this antenna eliminates the need to purchase different antennas for each frequency. In the 2.4 GHz ISM band, it is ideally suited for ISM, IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications where omni-directional coverage and low visibility are desired. In the 900 MHz band, this antenna is ideally suited for ISM, GSM and RFID applications as well as 900MHz wireless LAN and Cellular systems.

This RF antenna is only 2.7" long and features an aesthetic black finish. It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important.

Features:
  • Can be used with 2.4 GHz and 900 MHz systems
  • TAD/NMO Mounting System
  • Weather-Proof

    Applications:
  • 802.11b, 802.11g, 802.11n and Bluetooth® compatible (2.4 GHz Band)
  • ISM, GSM, RFID, 900 MHz Cellular compatible (900 MHz Band)
  • 2.4 GHz and 900 MHz Wireless Video Systems
  • Multipoint and Mobile Applications

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.