Location: 
All Products

L-com Connectivity FODZSC-03

L-com Connectivity - FODZSC-03 - Connector,  Fiber-Optic;  62.5/125;  Multimode;  Fiber Optic View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Connector, Fiber-Optic; 62.5/125; Multimode; Fiber Optic
Mfr. Part#:
FODZSC-03

Allied Stock#: 70126199

 RoHS Compliant Part

 

Resources

View FODZSC-03 Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$19.72 (Each)
1$19.720
10$19.080
25$18.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For connection of patch panels and/or network devices
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: Dual SC
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: Dual SC
Cable Type: Fiber Optic
Cable, Length: 9.84' (3m)
Diameter, Core: 62.5/125
Fiber Type: 62.5⁄125
Material, Jacket: Low Smoke Zero Halogen
Mode: Multimode
Number of Conductors: 2 Conductors
Standards: UL
Type: Fiber-Optic

Overview

Fiber Optic Connector with 62.5/125 Fiber, Multimode
Utilizes a riser rated OFNR low smoke zero halogen (LSZH) jacket.