L-com ECF504B-8SK
Coupler Modular;Deluxe Panel mount, RJ45K (8x8K), Straight, Black
Mfr. Part #: ECF504B-8SK / RS Stock #: 70126497
Price
Qty.
Standard Price
1
$7.08
5
$6.87
10
$6.51
50
$6.09
100
$5.59
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Nickel
Current Rating
2 A
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Number of Contacts
8 Contacts
Primary Type
RJ45
Series
ECF Series
Type
Jack
Voltage Rating
140 VDC
Overview
L-com Modular Coupler, RJ45 (8x8K), Cat 3, Straight, 30u, Black:
L-com's exclusive line of category 3 panel mount connectors is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the black plastic shell is UL94V-0 rated. With a category 3 rating these couplers can be used for either voice or data applications. Large volume discounts offered.
Features:
Category 3 rated RJ45 Panel Mount Coupler, USOC Straight wired for voice or data applications
Flange mount design accepts #4 or #5 screws for secure panel mounting
30 microinches gold plating for a durable connection
UL94V-0 rated ivory plastic shell for ruggedness
Sturdy snap together design with integrated PCB for superior electrical performance
Applications:
Premise wiring
Voice/data
LAN
10Base T
L-com's exclusive line of category 3 panel mount connectors is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the black plastic shell is UL94V-0 rated. With a category 3 rating these couplers can be used for either voice or data applications. Large volume discounts offered.
Features:
Applications: