Location: 
All Products

L-com Connectivity ECF504-SC6

L-com Connectivity - ECF504-SC6 - Coupler Shielded (8x8) Panel Mount Style Cat6 RJ45 View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Coupler Shielded (8x8) Panel Mount Style Cat6 RJ45
Mfr. Part#:
ECF504-SC6

Allied Stock#: 70126211

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$11.89 (Each)
1$11.890
5$11.410
10$10.730
25$10.080
50$9.280
Availability

4774 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ECF Series
Performance: Cat 6
Primary Type: RJ45
Special Features: Shielded
Type: Modular Jack

Overview

Makes Handling High Speed a Breeze
L-Com's ECF panel mount RJ45 coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel.
L-Com's ECF USB adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs.

Features
  • Allows USB Cables to Be Passed Through Panels or Enclosures
  • Screw Mount for Secure Installations
  • 30 Micro Inch Gold-Plated Contacts Provide Reliable Connections with Repeated Mating Cycles
  • Shielded and Unshielded Housings Available for User Grounding Preference
  • Connector Options are USB A-A, A-B, and B-A

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.