Location: 
All Products

L-com Connectivity DGB9FT

L-com Connectivity - DGB9FT - Adapter; D-Sub; FieldTermination; DB9-Female; 3A View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Adapter; D-Sub; FieldTermination; DB9-Female; 3A
Mfr. Part#:
DGB9FT

Allied Stock#: 70126134

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$10.71 (Each)
1$10.710
10$10.180
25$8.690
Availability

461 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Current Rating: 5 A
Material, Contact: Brass
Material, Housing: PBT
Number of Contacts: 9
Primary Type: Adapter
Special Features: Field Termination
Type: DB9-Socket⁄Terminal Block
Voltage Rating: 100 VDC

Overview

The DGB9FT field termination female connector provides an easy and convenient way to perform field termination of any DB9 cable. Separate connection points are provided for all 9 positions of the connector. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".




  • Easily terminate DB9 female connectors in the field, no crimping or soldering required


  • Panel mountable for thicknesses of up to 0.062"


  • Terminal block allows for simple, quick wiring changes


  • Gold plated contacts provide reliable connections with repeated mating cycles


  • Connector is DB9 female





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.