Location: 
All Products

L-com Connectivity DGB25F

L-com Connectivity - DGB25F - Adapter; D-Sub; GenderChanger; DB25-Female/Female; Slimline; 3A View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Adapter; D-Sub; GenderChanger; DB25-Female/Female; Slimline; 3A
Mfr. Part#:
DGB25F

Allied Stock#: 70127147

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$7.34 (Each)
1$7.340
10$6.680
25$6.120
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Connector Type: D-Subminiature
Contact Plating: Gold
Flammability Rating: UL 94-V0
For Use With: DB-25 female⁄female
Material, Housing: Metal
Number of Contacts: 25
Number of Rows: 2
Primary Type: D-Subminiature
Special Features: Shielded
Type: Adapter

Overview

Slimline Gender Changer for Use with DB-25 Female/Female

  • Reduces Port Receptacle Strain Up To 90%
    Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.