Location: 
All Products

L-com Connectivity CSMUAMICB-05M

L-com Connectivity - CSMUAMICB-05M - Cable, Assembly; Micro-USB; TypeA-MicroB; 0.5m View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Cable, Assembly; Micro-USB; TypeA-MicroB; 0.5m
Mfr. Part#:
CSMUAMICB-05M

Allied Stock#: 70240887

 RoHS Compliant Part

 

Resources

View CSMUAMICB-05M Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$7.85 (Each)
1$7.850
10$7.460
25$7.090
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: USB Type-B
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: USB Type-A
Cable Type: USB
Cable, Length: 1.6' (0.5m)
Color, Jacket: Black
Material, Conductor: Tinned Copper
Material, Jacket: Polyvinylchloride
Number of Conductors: 5
Shielding: Aluminized Polyester
Size, Conductor: 28 AWG
Special Features: 1 × Twisted Pair, 2 × Power, 1 × Drain
Standards: USB 2.0
Type: USB

Overview

  • Tested for Continuity
  • Individually Packaged
  • 360°Shield Termination
  • Drain Wire Connected to Connector Shells
  • Meets Requirements of USB 2.0