Location: 
All Products

L-com Connectivity CS2N9MF-2.5

L-com Connectivity - CS2N9MF-2.5 - Cable; Premium Molded; Straight; DB9 Male/Female; 2.5 Ft; 9 Cond; Light Gray; Stranded View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Cable; Premium Molded; Straight; DB9 Male/Female; 2.5 Ft; 9 Cond; Light Gray; Stranded
Mfr. Part#:
CS2N9MF-2.5

Allied Stock#: 70126152

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$20.04 (Each)
1$20.040
10$19.400
25$18.790
Availability

97 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For any electrically noisy environment where fans, motors or switches
Boot Type: Non Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: D-Sub 9 Male
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: D-Sub 9 Female
Cable Type: Stranded
Cable, Length: 2.5' (0.76m)
Color, Jacket: Gray
Material, Jacket: Polyvinylchloride (PVC)
Number of Conductors: 9
Shielding: Foil and Braid
Size, Conductor: 26 AWG
Special Features: Strain Relief, Non Booted
Standards: UL
Type: D-Subminiature

Overview

Premium 9 Pin D-Sub Cables, 26 AWG, Stranded Cable Type

These top of the line D-sub cables feature double shielding (copper braid plus aluminum mylar foil) and a flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance.
The CS2N Series of D-Sub cable assemblies is our top of the line D-Sub cabling offering. The bulk cable utilizes 26 AWG stranded conductors with double shielding (copper braid plus aluminum mylar foil) and flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance.