Location: 
All Products

L-com Connectivity CS2N25MF-5

L-com Connectivity - CS2N25MF-5 - Cable; Premium Molded; Straight; DB25 Male/Female; 5 Ft; 25 Cond; Light Gray; Stranded View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Cable; Premium Molded; Straight; DB25 Male/Female; 5 Ft; 25 Cond; Light Gray; Stranded
Mfr. Part#:
CS2N25MF-5

Allied Stock#: 70126162

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$30.82 (Each)
1$30.820
10$29.830
25$28.890
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For any electrically noisy environment where fans, motors or switches
Boot Type: Non Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: D-Sub 25 Male
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: D-Sub 25 Female
Cable Type: Stranded
Cable, Length: 5' (1.52m)
Color, Jacket: Gray
Material, Jacket: Polyvinylchloride (PVC)
Number of Conductors: 25
Shielding: Foil and Braid
Size, Conductor: 26 AWG
Special Features: Strain Relief, Non Booted
Standards: UL
Type: D-Subminiature

Overview

Premium 25 Pin D-Sub Serial Parallel Cables, 26 AWG, Stranded Cable type

These top of the line D-sub cables feature double shielding (copper braid plus aluminum mylar foil) and a flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance.
The CS2N Series of D-Sub cable assemblies is our top of the line D-Sub cabling offering. The bulk cable utilizes 26 AWG stranded conductors with double shielding and flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance.