Location: 
All Products

L-com Connectivity CRMN9MF-2.5

L-com Connectivity - CRMN9MF-2.5 - Reversible Hardware Molded Cable,  DB9 Male/Female 2.5ft View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Reversible Hardware Molded Cable, DB9 Male/Female 2.5ft
Mfr. Part#:
CRMN9MF-2.5

Allied Stock#: 70126232

 RoHS Compliant Part

 

Resources

View CRMN9MF-2.5 Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$16.88 (Each)
1$16.880
10$16.340
25$15.830
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For protection against EMI/RFI, allows application flexibility and panel mounting
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: D-Sub 9 Male
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: D-Sub 9 Female
Cable, Length: 2.5' (0.76m)
Color, Jacket: Gray
Number of Conductors: 9
Shielding: Shielded
Size, Conductor: 26 AWG
Standards: UL
Type: D-Subminiature
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.