L-com CMZ6-IBM
Molded AT Modem Cable, DB25 Male / DB9 Female, 6.0 ft
Mfr. Part #: CMZ6-IBM / RS Stock #: 70126434
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.19
Additional Inventory
Can ship in 10 days:
532
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Connector Type Cable end 1
D-sub 25-Pin Male
Connector Type Cable end 2
D-Sub 9 Female
Overview
Insure a reliable connection between your DCE serial device/modem and your PC's 9 pin serial port. Features 100% shielding, rugged molded backshells and gold plated contacts for the best conductivity. All stock ships same day.
Features
Gold contact plating provides reliable connections with repeated mating cycles
Length options are 6 & 10 feet; color is gray
Molded backshells provide durability and increased strength at cable entry point
100% shielding throughout for protection against EMI/RFI
Connects an external modem (DB25) to a PC serial port (DB9); connectors DB25 male - DB9 female
Application
Modem
RS-232
DCE
Serial
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov