Location: 
All Products

L-com Connectivity CC223B-15

L-com Connectivity - CC223B-15 - Cable Assy,  Coaxial;  15 ft.;  19 AWG;  RG223/U;  Non Booted;  Black Jacket View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Cable Assy, Coaxial; 15 ft.; 19 AWG; RG223/U; Non Booted; Black Jacket
Mfr. Part#:
CC223B-15

Allied Stock#: 70126102

 RoHS Compliant Part

 

Resources

View CC223B-15 Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$61.66 (Each)
1$61.660
10$59.670
25$57.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Boot Type: Non Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: BNC Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: BNC Plug
Cable Type: RG 213/U
Cable, Length: 15' (4.57m)
Color, Jacket: Black
Material, Conductor: Silver Coated Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Shielding: Silver Coated Copper Braid (95% Coverage)
Size, Conductor: 19 AWG
Special Features: Non Booted
Standards: UL
Stranding: Solid
Temperature, Rating: -40 to +60 °C
Type: Coaxial/RF

Overview

Double Shielded RG223/U Coaxial Cable Assemblies, 50 Ohms Impedance, Solid Conductor, PVC Jacket

This series features popular double shielded RG223/U cable with the commonly used BNC, TNC, and Type N connector
interfaces. Offered in 8 standard lengths, custom lengths and connector combinations also available with modest minimums.
BNC male/male connector interfaces utilize shrink tubing for strain relief.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.