Location: 
All Products

L-com Connectivity CC174S-10

L-com Connectivity - CC174S-10 - RG174 CABLE SMA MALE/MALE,  10.0FT View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity RG174 CABLE SMA MALE/MALE, 10.0FT
Mfr. Part#:
CC174S-10

Allied Stock#: 70126315

 RoHS Compliant Part

 

Resources

View CC174S-10 Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$27.81 (Each)
1$27.810
10$26.910
25$26.070
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: SMA Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: SMA Plug
Cable Type: RG 174/U
Cable, Length: 10' (3.05m)
Color, Jacket: Black
Material, Conductor: Bare Copper Covered Steel
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Shielding: Tinned Copper Braid
Size, Conductor: 26 AWG
Special Features: Strain Relief
Standards: UL
Stranding: 7x34
Temperature, Rating: -40 to +75 °C
Type: Coaxial/RF