Location: 
All Products

L-com Connectivity CC174-1

L-com Connectivity - CC174-1 - RG174 CABLE,  BNC MALE/MALE 1.0FT View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity RG174 CABLE, BNC MALE/MALE 1.0FT
Mfr. Part#:
CC174-1

Allied Stock#: 70126316

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$9.37 (Each)
1$9.370
10$9.060
25$8.780
Availability

4 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computer ethernet backbones, wireless antenna feed cables, GPS (global positioning satellite) antenna feed cables and cell phone systems
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: BNC Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: BNC Plug
Cable Type: RG 174/U
Cable, Length: 1' (0.3m)
Color, Jacket: Black
Material, Conductor: Bare Copper Covered Steel
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Shielding: Tinned Copper Braid
Size, Conductor: 26 AWG
Standards: UL
Stranding: 7x34
Temperature, Rating: -40 to +75 °C
Type: Coaxial/RF
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.