Location: 
All Products

L-com Connectivity AL-NMNFB-9

L-com Connectivity - AL-NMNFB-9 - Surge Suppressor; Coaxial; RF/Microwave; 5kA; 1000V; Bulkead; Type N-Male/Female; 3 GHz View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Surge Suppressor; Coaxial; RF/Microwave; 5kA; 1000V; Bulkead; Type N-Male/Female; 3 GHz
Mfr. Part#:
AL-NMNFB-9

Allied Stock#: 70126419

 RoHS Compliant Part

 
View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$23.04 (Each)
1$23.040
10$22.290
25$21.600
Availability

234 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Clamping Voltage: 90 V
Current, Surge: 5 kA
Dimensions: 3.2" L x 1.6" H x 0.8" W
Termination: N-Male/Female
Type: Coaxial

Overview

Lightning Protector Model AL-NMNFB-9 is a gas discharge tube suppressor featuring wide-band operation up to 3 GHz. This unit features a N-Male to N-Female Bulkhead connector with a rubber O-ring seal for mounting through an enclosure wall or with the included aluminum mounting bracket.

Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g Wireless LAN applications, as well as ISM, MMDS, Cellular, and PCS applications. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs.

Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment.

The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.



  • Reliable Performance from DC to 3 GHz
  • Bi-Directional Protection
  • Protector will pass DC
  • Easily Replaced Gas Tube Element
  • Multi-Strike Capability