KROY INC 98-YT31-1942
75in Shrink Tube 3:1 Ratio Mil Spec on 100ft Reels
Mfr. Part #: 98-YT31-1942 / RS Stock #: 70014948
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
K4350 Industrial Printer
Packaging
Reel
Primary Type
Reel
Shrink Ratio
3:1
Special Features
Mil Spec
Overview
K4350 Industrial 4" Printer is a cost effective solution for high volume printing of wire wraps and shrink tube. The 300 dpi printhead produces text, graphics and bar codes crisp and clear. Label software is included to create any label application specific to your needs using your PC. Features include 1 MB internal flash 2 MB DRAM, alpha/numeric sequencing, bar coding, prints on a variety of media from 1/8" to 4", internal and external supply feed, black mark sensor, repeat function up to 999 and print speeds up to 2 ips.
NOTE: Printer ribbon is sold separately.
Features
High-Resolution Thermal-Transfer and/or Direct-Thermal Printing at 300 dpi
Practical Printer for Cost Effective Printing
1 MB Flash, 2 MB DRAM
Rotary Cutter Included on K4350C
Gap Sensor and Black Mark Sensor
Easy-to-Load
NOTE: Printer ribbon is sold separately.
Features