Location: 
All Products

Kroy, Inc. 98-WT31-0642

Kroy, Inc. - 98-WT31-0642 - 1/4 IN WHITE SHRINK TUBE REEL View larger image View larger image
Image may be a representation.
See specs for product details.

Kroy, Inc. 1/4 IN WHITE SHRINK TUBE REEL
Mfr. Part#:
98-WT31-0642

Allied Stock#: 70015004

 RoHS Compliant Part

 
View More from Kroy, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$188.65 (Per 100 ft. Coil)
1$188.650
15$174.130
25$161.700
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: K4350 Series
Color: White
Diameter, Inner: 0.25" <1/4> (6.35mm)
For Use With: K4350 Industrial Printer
Packaging: Coil
Primary Type: Reel

Overview

K4350 Industrial 4" Printer is a cost effective solution for high volume printing of wire wraps and shrink tube. The 300 dpi printhead produces text, graphics and bar codes crisp and clear. Label software is included to create any label application specific to your needs using your PC. Features include 1 MB internal flash 2 MB DRAM, alpha/numeric sequencing, bar coding, prints on a variety of media from 1⁄8" to 4", internal and external supply feed, black mark sensor, repeat function up to 999 and print speeds up to 2 ips.

NOTE: Printer ribbon is sold separately.

Features
  • High-Resolution Thermal-Transfer and/or Direct-Thermal Printing at 300 dpi
  • Practical Printer for Cost Effective Printing
  • 1 MB Flash, 2 MB DRAM
  • Rotary Cutter Included on K4350C
  • Gap Sensor and Black Mark Sensor
  • Easy-to-Load
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.