Klein Tools NCVT-3
Voltage Tester Non-Contact with Flashlight NCVT Series
Mfr. Part #: NCVT-3 / RS Stock #: 70811172
Price
Qty.
Standard Price
1
$40.98
5
$34.42
10
$33.19
25
$31.14
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Non-Contact AC Voltage Detection
Configuration
Handheld
Display Type
LED Bar Graph
Family Name
Electrical Testers Family
Includes
Pocket Clip
Overall Length
148mm in
Rating
CAT IV 600V
Special Features
Bright Flashlight
Type
Voltage
UPC Code
09264469008-2
Overview
The NCVT-3 is a non-contact voltage tester with an integrated torch. The voltage sensor detects 12-1,000V AC and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets and wires as well as AC voltage in doorbells, thermostats, low voltage lighting and irrigation systems. Includes both visual and audible signals.
Product Features
Provides non-contact detection of AC voltage.
Detects 12 - 1000V AC with simultaneous visual and audible voltage indicators.
Bright flashlight illuminates work area and may be used independent of voltage detection function.
Visual LED bar graph indicates the presence of voltage - the higher the voltage sensed, or the closer to the voltage source, the more LEDs light up.
Bar graph visual voltage indicator utilizes up to five vibrant LEDs for easy interpretation/viewing.
Audible voltage indicator beeps at a greater frequency the higher the voltage that is sensed, or the closer to the voltage source.
"Auto Power-Off" conserves and extends battery life.
Screw-thread battery cap with O-ring ensures protection against dust and water ingress.
Lightweight, compact tool with pocket clip provides convenient storage and quick access.
IP67: Dustproof and waterproof.
6.6 feet / 2 meter drop protection.
CAT IV safety rating for 1000V.
Conforms to CE requirements.
Product Features