Location: 
All Products

Klein Tools 5139PAD

Klein Tools - 5139PAD - PADDED ZIPPER BAG,  CANVAS NATURAL 12-1/2X7 View larger image View larger image
Image may be a representation.
See specs for product details.

Klein Tools PADDED ZIPPER BAG, CANVAS NATURAL 12-1/2X7
Mfr. Part#:
5139PAD

Allied Stock#: 70145303

 RoHS Exempt Product

 
View More from Klein Tools >>
Pricing (USD) & Availability
Standard Pricing
$18.02 (Each)
1$18.020
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Height: 7" (177.8mm)
Length: 12.5" (317.5mm)
Material: Canvas
Primary Type: Bag
Type: Zipper Bag

Overview

  • Constructed of Cordura® nylon with layered padding
  • Padding provides additional protection
  • 121⁄2" (318 mm) long × 7" (178 mm) high
  • Heavy-duty nylon zipper
  • Cordura® is a registered trademark of INVISTA for durable fabrics
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.