Location: 
All Products

Klein Tools 2100-7

Klein Tools - 2100-7 - Electricianft.s Scissors With StrippingNotches View larger image View larger image
Image may be a representation.
See specs for product details.

Klein Tools Electricianft.s Scissors With StrippingNotches
Mfr. Part#:
2100-7

Allied Stock#: 70145407

 RoHS Exempt Product

 
View More from Klein Tools >>
Pricing (USD) & Availability
Standard Pricing
$22.70 (Each)
1$22.700
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Handle: Silver
Length, Overall: 5.25 "
Material: Tempered Steel Blades
Primary Type: Electrician
Type: Scissor
Used For: Telecom and Electrical Applications and Heavy-Duty Use
Weight: 0.2 Lbs
Wire Size: 19-23 AWG

Overview




  • Upper blade has notches for stripping 19 AWG and 23 AWG wire
  • Designed for telecom and electrical applications and heavy-duty use
  • Strong, tough tempered steel. Nickel-plated finish resists corrosion
  • Scraper and file on outside of both blades
  • Screw hinge permits adjustment
  • Serrated lower blade reduces slippage
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.