Location: 
All Products

Klein Tools 11063

Klein Tools - 11063 - KATAPULT WIRE STRIPPER - 8-22 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Klein Tools KATAPULT WIRE STRIPPER - 8-22 AWG
Mfr. Part#:
11063

Allied Stock#: 70145277

 RoHS Exempt Product

 
View More from Klein Tools >>
Pricing (USD) & Availability
Standard Pricing
$36.46 (Each)
1$36.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Color, Handle: Blue and Black
Length, Overall: 7.15 in.
Primary Type: Stripper
Type: Wire Stripper
Weight: 0.76 lbs.
Wire Size: 8-22 AWG AWG

Overview

Features:
  • Quick and Easy 8-22 AWG Wire Stripping
  • Compound Action Wire Stripping: Grip and Strip Via Single Action Squeezing Motion
  • Precision Machined Stripping Holes Easily Remove Jacket Insulation Without Damaging the Wire
  • Remove Up to 1" (24 mm) in Length of the Insulation Layer (Jacket Layer) in a Single Step
  • Tension Loaded Wire-Grip Gently Holds the Wire in Place While Retaining the Cable Geometry
  • Recoil Spring Design Returns Tool to Ready Position Upon Cycle Completion
  • Cast Alloy Chassis with Heavy-Duty Ecoat Finish for Corrosion Resistance and Durability
  • Katapult™ Coaxial Cable Stripper-RG6 (Cat. No. VDV110-045) is Also Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.