Location: 
All Products

Kings Electronics Co., Inc. 1704-1 QD

Kings Electronics Co., Inc. - 1704-1 QD - connector, shv(high voltage) front mounting bulkhead receptacle, solder cup View larger image View larger image
Image may be a representation.
See specs for product details.

Kings Electronics Co., Inc. connector, shv(high voltage) front mounting bulkhead receptacle, solder cup
Mfr. Part#:
1704-1 QD

Allied Stock#: 70088907

 RoHS Compliant Part

 

Resources

View 1704-1 QD Datasheet Datasheet

View More from Kings Electronics Co., Inc. >>
Pricing (USD) & Availability
Standard Pricing
$7.57 (Each)
1$7.570
10$7.200
25$6.840
50$6.740
100$6.180
Availability

259 can ship immediately.

1500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: SHV Series
Contact Plating: Gold
Finish, Housing: Tarnish Resistant Brass
Material, Contact: Brass
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Bayonet
Mounting Type: Bulkhead
Primary Type: SHV
Special Features: Safe High Voltage
Termination: Solder
Type: Panel Jack
Voltage Rating: 3500/5000 VAC/VDC

Overview

Features:
  • 5 KV voltage rating.
  • Non-constant impedance.
  • Quick connect & disconnect bayonet coupling design.
  • Outer contact ground connection is maintained through the center contact mating cycle.
  • Recessed center contacts prevent shock hazards while unmated.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.