Location: 
All Products

Kingbright WP7113ZGC

Kingbright - WP7113ZGC - WP7113ZGC Green LED,  525 nm 5mm (T-1 3/4) Clear,  Dome Lens Through Hole package View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright WP7113ZGC Green LED, 525 nm 5mm (T-1 3/4) Clear, Dome Lens Through Hole package
Mfr. Part#:
WP7113ZGC

Allied Stock#: 70062998

 RoHS Compliant Part

 
View More from Kingbright >>
  • This item cannot be backordered online. Please call for quantities greater than 2352.
Pricing (USD) & Availability
Standard Pricing
$0.420 (Each)
1$0.420
25$0.320
100$0.250
250$0.230
500$0.210
1000$0.190
2500$0.170
Availability

2352 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Green
Color, Lens: Clear
Current, Forward: 25 mA
Finish, Lens: Transparent
Lens Shape: Round
Luminous Intensity: 6500 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 20 °
Voltage, Forward: 3.3 V
Wavelength, Peak: 515 nm

Overview

Features
  • LED Firmly held by spacer-No additional fixturing or glueing necessary.
  • Suitable for back panel illumination, circuit board indicator, LED indicator
  • UL RATING: 94V-0.
  • Housing Material: TYPE 66 NYLON.
  • RoHS compliant.